Upgrade
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent




LLG2G391MELC25 | |
|---|---|
DigiKey Part Number | LLG2G391MELC25-ND |
Manufacturer | |
Manufacturer Product Number | LLG2G391MELC25 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2G391MELC25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.717 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGL2G391MELC25 | Nichicon | 86 | 493-7507-ND | 11,74000 € | Upgrade |
| ESMR401VSN391MA25S | Chemi-Con | 20 | 565-4474-ND | 5,18000 € | Direct |
| 400MXK390MEFC35X25 | Rubycon | 0 | 400MXK390MEFC35X25-ND | 4,52090 € | Upgrade |
| 400USH390MEFC35X25 | Rubycon | 0 | 400USH390MEFC35X25-ND | 3,85330 € | Upgrade |
| EKMW401VSN391MA25S | Chemi-Con | 124 | 565-EKMW401VSN391MA25S-ND | 11,95000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,28655 € | 657,31 € |
| Unit Price without VAT: | 3,28655 € |
|---|---|
| Unit Price with VAT: | 3,91099 € |






