
EKMW401VSN391MA25S | |
|---|---|
DigiKey Part Number | 565-EKMW401VSN391MA25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMW401VSN391MA25S |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMW401VSN391MA25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.002 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXT390MEFCSN35X25 | Rubycon | 6 | 1189-450MXT390MEFCSN35X25-ND | 10,92000 € | Parametric Equivalent |
| LGL2G391MELC25 | Nichicon | 86 | 493-7507-ND | 11,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,95000 € | 11,95 € |
| 10 | 8,70700 € | 87,07 € |
| 50 | 7,37080 € | 368,54 € |
| 200 | 6,60145 € | 1.320,29 € |
| 600 | 6,16555 € | 3.699,33 € |
| 1.000 | 6,00275 € | 6.002,75 € |
| Unit Price without VAT: | 11,95000 € |
|---|---|
| Unit Price with VAT: | 14,22050 € |

