
ESMR401VSN391MA25S | |
|---|---|
DigiKey Part Number | 565-4474-ND |
Manufacturer | |
Manufacturer Product Number | ESMR401VSN391MA25S |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMR401VSN391MA25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9315 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMW401VSN391MA25S | Chemi-Con | 124 | 565-EKMW401VSN391MA25S-ND | 11,95000 € | Direct |
| LGL2G391MELC25 | Nichicon | 86 | 493-7507-ND | 11,74000 € | Direct |
| B43630C9397M000 | TDK | 230 | 495-77483-ND | 8,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 3,59300 € | 35,93 € |
| 50 | 2,93820 € | 146,91 € |
| 200 | 2,56015 € | 512,03 € |
| 600 | 2,34583 € | 1.407,50 € |
| 1.000 | 2,26577 € | 2.265,77 € |
| 2.600 | 2,14254 € | 5.570,60 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |

