Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKG2A681MESACK | |
|---|---|
DigiKey Part Number | LKG2A681MESACK-ND |
Manufacturer | |
Manufacturer Product Number | LKG2A681MESACK |
Description | CAP ALUM 680UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG2A681MESACK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2P681MELA35 | Nichicon | 0 | 493-8144-ND | 2,50292 € | Upgrade |
| LGN2P681MELA35 | Nichicon | 12 | 493-8315-ND | 4,97000 € | Upgrade |
| LLG2E681MELA35 | Nichicon | 58 | 493-6105-ND | 5,62000 € | Upgrade |
| 220MXG680MEFCSN25X35 | Rubycon | 0 | 1189-220MXG680MEFCSN25X35-ND | 1,92900 € | Upgrade |
| 250USG680MEFC25X35 | Rubycon | 0 | 250USG680MEFC25X35-ND | 5,58415 € | Upgrade |










