Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




LGG2P681MELA35 | |
|---|---|
DigiKey Part Number | 493-8144-ND |
Manufacturer | |
Manufacturer Product Number | LGG2P681MELA35 |
Description | CAP ALUM 680UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2P681MELA35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.67 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2P681MELB25 | Nichicon | 77 | 493-8145-ND | 5,28000 € | Similar |
| LGG2P681MELZ40 | Nichicon | 244 | 493-8143-ND | 4,93000 € | Similar |
| LGN2P681MELB30 | Nichicon | 0 | 493-8316-ND | 2,44140 € | Similar |
| LGN2P681MELZ45 | Nichicon | 227 | 493-8314-ND | 5,22000 € | Similar |
| LGU2P681MELA | Nichicon | 0 | 493-2737-ND | 2,33364 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,50292 € | 625,73 € |
| Unit Price without VAT: | 2,50292 € |
|---|---|
| Unit Price with VAT: | 2,97847 € |










