Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




LKG2A152MESBCK | |
|---|---|
DigiKey Part Number | LKG2A152MESBCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG2A152MESBCK |
Description | CAP ALUM 1500UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG2A152MESBCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.9 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2E152MELB50 | Nichicon | 0 | 493-8173-ND | 9,92000 € | Upgrade |
| LGN2P152MELB50 | Nichicon | 554 | 493-8325-ND | 8,20000 € | Upgrade |
| LKX2D152MESB50 | Nichicon | 0 | LKX2D152MESB50-ND | 4,70220 € | Upgrade |
| LLG2E152MELB50 | Nichicon | 598 | 493-7223-ND | 8,88000 € | Upgrade |
| 200MXC1500MEFCSN30X50 | Rubycon | 41 | 1189-200MXC1500MEFCSN30X50-ND | 8,41000 € | Upgrade |












