LKX2D152MESB50 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 4,94285 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 9,97000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 9
Unit Price: 9,99000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 554
Unit Price: 8,24000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.592
Unit Price: 7,57000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 91
Unit Price: 8,45000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,27010 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,14344 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.661
Unit Price: 8,12000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,39686 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 5,80138 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 6,23953 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 6,39144 €
Datasheet
1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKX2D152MESB50

DigiKey Part Number
LKX2D152MESB50-ND
Manufacturer
Manufacturer Product Number
LKX2D152MESB50
Description
CAP ALUM 1500UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LKX2D152MESB50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.8 A @ 120 Hz
Ripple Current @ High Frequency
4.2 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,72360 €944,72 €
Manufacturers Standard Package
Unit Price without VAT:4,72360 €
Unit Price with VAT:5,62108 €