Parametric Equivalent

220MXG1500MEFCSN30X50 | |
|---|---|
DigiKey Part Number | 1189-220MXG1500MEFCSN30X50-ND |
Manufacturer | |
Manufacturer Product Number | 220MXG1500MEFCSN30X50 |
Description | CAP ALUM 1500UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 220MXG1500MEFCSN30X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.92 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.38 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2P152MELB50 | Nichicon | 554 | 493-8325-ND | 8,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,24190 € | 224,19 € |
| Unit Price without VAT: | 2,24190 € |
|---|---|
| Unit Price with VAT: | 2,66786 € |


