Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




LKG1V332MESBCK | |
|---|---|
DigiKey Part Number | LKG1V332MESBCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1V332MESBCK |
Description | CAP ALUM 3300UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1V332MESBCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2A332MELB | Nichicon | 88 | 493-7310-ND | 5,86000 € | Similar |
| B41252B338M | TDK | 316 | B41252B338M-ND | 4,05000 € | Upgrade |
| B41505A8338M000 | TDK | 104 | 495-6190-ND | 6,39000 € | Upgrade |
| MAL205858332E3 | Vishay Beyschlag/Draloric/BC Components | 328 | 4798PHBK-ND | 13,27000 € | Upgrade |
| 100MXG3300MEFCSN30X40 | Rubycon | 47 | 1189-2872-ND | 6,25000 € | Similar |











