
ESMH101VNN332MR40W | |
|---|---|
DigiKey Part Number | 565-ESMH101VNN332MR40W-ND |
Manufacturer | |
Manufacturer Product Number | ESMH101VNN332MR40W |
Description | CAP ALUM 3300UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 75mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.05 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.86 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 75mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100MXG3300MEFCSN30X40 | Rubycon | 45 | 1189-2872-ND | 6,25000 € | Upgrade |
| 380LX332M100K042 | Cornell Dubilier Knowles | 636 | 338-2445-ND | 7,40000 € | Parametric Equivalent |
| B41231B9338M000 | TDK | 196 | 495-6164-ND | 5,07000 € | Parametric Equivalent |
| LLS2A332MELB | Nichicon | 34 | 493-7310-ND | 5,86000 € | Parametric Equivalent |
| SLPX332M100E7P3 | Cornell Dubilier Knowles | 304 | 338-1612-ND | 6,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 3,33400 € | 33,34 € |
| 50 | 2,71780 € | 135,89 € |
| 200 | 2,36240 € | 472,48 € |
| 600 | 2,16075 € | 1.296,45 € |
| 1.000 | 2,08544 € | 2.085,44 € |
| 2.600 | 1,96951 € | 5.120,73 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

