Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100USC3300MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-2765-ND |
Manufacturer | |
Manufacturer Product Number | 100USC3300MEFCSN30X40 |
Description | CAP ALUM 3300UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100USC3300MEFCSN30X40 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX332M100K042 | Cornell Dubilier Knowles | 472 | 338-2445-ND | 7,46000 € | Parametric Equivalent |
| LLS2A332MELB | Nichicon | 34 | 493-7310-ND | 5,91000 € | Parametric Equivalent |
| MAL215619332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215619332E3-ND | 7,42783 € | Parametric Equivalent |
| SLPX332M100E7P3 | Cornell Dubilier Knowles | 303 | 338-1612-ND | 6,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,64050 € | 264,05 € |
| Unit Price without VAT: | 2,64050 € |
|---|---|
| Unit Price with VAT: | 3,14220 € |





