Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




LKG1V222MESBCK | |
|---|---|
DigiKey Part Number | LKG1V222MESBCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1V222MESBCK |
Description | CAP ALUM 2200UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1V222MESBCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2A222MELB | Nichicon | 43 | 493-6169-ND | 4,52000 € | Similar |
| 80VXG2200MEFC30X30 | Rubycon | 0 | 80VXG2200MEFC30X30-ND | 3,15020 € | Upgrade |
| B41252C0228M067 | TDK | 290 | 495-B41252C0228M067-ND | 3,32000 € | Upgrade |
| B41252C228M | TDK | 111 | B41252C228M-ND | 3,39000 € | Upgrade |
| 100MXG2200MEFCSN30X30 | Rubycon | 0 | 1189-100MXG2200MEFCSN30X30-ND | 2,04040 € | Similar |











