
B41252C0228M067 | |
|---|---|
DigiKey Part Number | 495-B41252C0228M067-ND |
Manufacturer | |
Manufacturer Product Number | B41252C0228M067 |
Description | CAP ALUM 2200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.56 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,26000 € | 22,60 € |
| 80 | 1,72300 € | 137,84 € |
| 160 | 1,60044 € | 256,07 € |
| 560 | 1,42927 € | 800,39 € |
| 1.040 | 1,36366 € | 1.418,21 € |
| 2.560 | 1,33270 € | 3.411,71 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

