
100USC2200MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-2743-ND |
Manufacturer | |
Manufacturer Product Number | 100USC2200MEFCSN30X30 |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100USC2200MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.588 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX222M100K022 | Cornell Dubilier Knowles | 1.117 | 338-2429-ND | 62,21000 € | Parametric Equivalent |
| LLS2A222MELB | Nichicon | 413 | 493-6169-ND | 49,77000 € | Parametric Equivalent |
| SLPX222M100E3P3 | Cornell Dubilier Knowles | 0 | 338-1592-ND | 55,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,23400 € | 32,34 € |
| 50 | 2,62840 € | 131,42 € |
| 100 | 2,43750 € | 243,75 € |
| 500 | 2,10962 € | 1.054,81 € |
| 1.000 | 2,00655 € | 2.006,55 € |
| 2.500 | 1,89666 € | 4.741,65 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |

