Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar




LKG1K222MESCCK | |
|---|---|
DigiKey Part Number | LKG1K222MESCCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1K222MESCCK |
Description | CAP ALUM 2200UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1K222MESCCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.9 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2D222MELC40 | Nichicon | 0 | 493-8135-ND | 5,59330 € | Similar |
| LGG2Z222MELC40 | Nichicon | 0 | 493-8116-ND | 5,50950 € | Similar |
| LGN2Z222MELC40 | Nichicon | 160 | 493-8285-ND | 9,48000 € | Similar |
| LLG2D222MELC40 | Nichicon | 480 | 493-7213-ND | 9,39000 € | Similar |
| 160MXG2200MEFCSN35X40 | Rubycon | 0 | 160MXG2200MEFCSN35X40-ND | 5,85020 € | Upgrade |











