Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGG2D222MELC40 | |
|---|---|
DigiKey Part Number | 493-8135-ND |
Manufacturer | |
Manufacturer Product Number | LGG2D222MELC40 |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2D222MELC40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.92 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.38 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2D222MELC45 | Nichicon | 0 | 493-8031-ND | 4,88940 € | Similar |
| LGG2D222MELB50 | Nichicon | 200 | 493-6114-ND | 11,17000 € | Similar |
| LGN2D222MELC45 | Nichicon | 147 | 493-8300-ND | 9,65000 € | Similar |
| LGU2D222MELC | Nichicon | 193 | 493-2718-ND | 9,64000 € | Similar |
| LGW2D222MELC45 | Nichicon | 333 | 493-8528-ND | 10,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,59330 € | 1.118,66 € |
| Unit Price without VAT: | 5,59330 € |
|---|---|
| Unit Price with VAT: | 6,65603 € |










