Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent

160MXG2200MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 160MXG2200MEFCSN35X40-ND |
Manufacturer | |
Manufacturer Product Number | 160MXG2200MEFCSN35X40 |
Description | CAP ALUM 2200UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160MXG2200MEFCSN35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.35 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180MXG2200MEFCSN35X40 | Rubycon | 0 | 1189-180MXG2200MEFCSN35X40-ND | 4,74900 € | Parametric Equivalent |
| EKMS161VSN222MA35S | Chemi-Con | 203 | 565-EKMS161VSN222MA35S-ND | 13,56000 € | Direct |
| ELXS161VSN222MA35S | Chemi-Con | 0 | 565-ELXS161VSN222MA35S-ND | 13,79000 € | Direct |
| EKMS181VSN222MA40S | Chemi-Con | 0 | EKMS181VSN222MA40S-ND | 8,30460 € | Upgrade |
| ELXS181VSN222MA40S | Chemi-Con | 0 | ELXS181VSN222MA40S-ND | 8,06390 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,89700 € | 589,70 € |
| Unit Price without VAT: | 5,89700 € |
|---|---|
| Unit Price with VAT: | 7,01743 € |





