Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar




LKG1K222MESBCK | |
|---|---|
DigiKey Part Number | LKG1K222MESBCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1K222MESBCK |
Description | CAP ALUM 2200UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1K222MESBCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.05 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2D222MELB50 | Nichicon | 0 | 493-6114-ND | 11,17000 € | Similar |
| LGG2Z222MELB50 | Nichicon | 0 | 493-8115-ND | 4,34250 € | Similar |
| LGN2Z222MELB50 | Nichicon | 186 | 493-8284-ND | 8,62000 € | Similar |
| LLG2D222MELB50 | Nichicon | 71 | 493-7212-ND | 9,47000 € | Similar |
| 380LQ222M160K052 | Cornell Dubilier Knowles | 0 | 380LQ222M160K052-ND | 4,40843 € | Upgrade |











