
200USG2200MEFCSN30X50 | |
|---|---|
DigiKey Part Number | 1189-3878-ND |
Manufacturer | |
Manufacturer Product Number | 200USG2200MEFCSN30X50 |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200USG2200MEFCSN30X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.92 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.38 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 € | 14,15 € |
| 10 | 10,38800 € | 103,88 € |
| 50 | 8,83800 € | 441,90 € |
| 100 | 8,35020 € | 835,02 € |
| 500 | 7,51338 € | 3.756,69 € |
| 1.000 | 7,25056 € | 7.250,56 € |
| Unit Price without VAT: | 14,15000 € |
|---|---|
| Unit Price with VAT: | 16,83850 € |

