Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LKG1K182MESCCK | |
|---|---|
DigiKey Part Number | LKG1K182MESCCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1K182MESCCK |
Description | CAP ALUM 1800UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1K182MESCCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.5 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2C182MELC35 | Nichicon | 218 | 493-8255-ND | 6,70000 € | Upgrade |
| LGG2D182MELC35 | Nichicon | 0 | 493-8134-ND | 4,56565 € | Similar |
| LGG2Z182MELC35 | Nichicon | 0 | 493-8114-ND | 4,13700 € | Similar |
| LGN2Z182MELC35 | Nichicon | 0 | 493-8283-ND | 4,27300 € | Similar |
| LLG2D182MELC35 | Nichicon | 46 | 493-14389-ND | 8,00000 € | Similar |








