LKG1H682MESBAK is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 160
Unit Price: 4,92000 €
Datasheet

Upgrade


Nichicon
In Stock: 70
Unit Price: 5,09000 €
Datasheet

Upgrade


Nichicon
In Stock: 200
Unit Price: 4,45000 €
Datasheet

Upgrade


Rubycon
In Stock: 684
Unit Price: 6,03000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 2,77451 €
Datasheet

Parametric Equivalent


TDK
In Stock: 262
Unit Price: 4,70000 €
Datasheet
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LKG1H682MESBAK

DigiKey Part Number
493-14699-ND
Manufacturer
Manufacturer Product Number
LKG1H682MESBAK
Description
CAP ALUM 6800UF 20% 50V SNAP TH
Customer Reference
Detailed Description
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LKG1H682MESBAK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.25 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes