Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

688LBA050M2DE | |
|---|---|
DigiKey Part Number | 688LBA050M2DE-ND |
Manufacturer | |
Manufacturer Product Number | 688LBA050M2DE |
Description | CAP ALUM 6800UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85.33mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.93 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.913 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 85.33mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50MXC6800MEFC30X35 | Rubycon | 0 | 50MXC6800MEFC30X35-ND | 2,64390 € | Upgrade |
| 50MXC6800MEFCSN30X35 | Rubycon | 0 | 50MXC6800MEFCSN30X35-ND | 3,03710 € | Upgrade |
| 63MXG6800MEFCSN30X35 | Rubycon | 684 | 1189-2867-ND | 5,96000 € | Upgrade |
| LGU1H682MELB | Nichicon | 110 | 493-7165-ND | 4,86000 € | Upgrade |
| LGY1H682MELB35 | Nichicon | 70 | 493-8662-ND | 5,03000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,74001 € | 8.220,03 € |
| Unit Price without VAT: | 2,74001 € |
|---|---|
| Unit Price with VAT: | 3,26061 € |









