Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKG1H681MESZCK | |
|---|---|
DigiKey Part Number | LKG1H681MESZCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1H681MESZCK |
Description | CAP ALUM 680UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1H681MESZCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX681M080H012 | Cornell Dubilier Knowles | 0 | 380LX681M080H012-ND | 1,26867 € | Upgrade |
| 380LX681M100H012 | Cornell Dubilier Knowles | 0 | 380LX681M100H012-ND | 1,32371 € | Upgrade |
| 381LX681M063H012 | Cornell Dubilier Knowles | 0 | 338-3874-ND | 3,11000 € | Upgrade |
| 381LX681M080H012 | Cornell Dubilier Knowles | 0 | 381LX681M080H012-ND | 1,31272 € | Upgrade |
| 381LX681M100H012 | Cornell Dubilier Knowles | 0 | 381LX681M100H012-ND | 1,52089 € | Upgrade |





