Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar




LKG1C682MESBCK | |
|---|---|
DigiKey Part Number | LKG1C682MESBCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1C682MESBCK |
Description | CAP ALUM 6800UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1C682MESBCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1J682MELB | Nichicon | 0 | 493-7294-ND | 5,30000 € | Similar |
| 50VXG6800MEFC30X40 | Rubycon | 0 | 50VXG6800MEFC30X40-ND | 2,87960 € | Upgrade |
| B41252B6688M | TDK | 377 | B41252B6688M-ND | 4,87000 € | Upgrade |
| EKMH500VSN682MR40S | Chemi-Con | 0 | 565-EKMH500VSN682MR40S-ND | 7,67000 € | Upgrade |
| 380LQ682M063K042 | Cornell Dubilier Knowles | 0 | 380LQ682M063K042-ND | 2,73549 € | Similar |










