Similar
Similar
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LLS1J682MELB | |
|---|---|
DigiKey Part Number | 493-7294-ND |
Manufacturer | |
Manufacturer Product Number | LLS1J682MELB |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1J682MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.2325 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1J682MELA | Nichicon | 496 | 493-7293-ND | 5,13000 € | Similar |
| LLS1J682MELC | Nichicon | 154 | 493-14771-ND | 5,48000 € | Similar |
| 63MXC6800MEFC30X40 | Rubycon | 0 | 63MXC6800MEFC30X40-ND | 3,32120 € | Direct |
| 63MXC6800MEFCSN30X40 | Rubycon | 0 | 63MXC6800MEFCSN30X40-ND | 3,76520 € | Direct |
| 380LX682M063J052 | Cornell Dubilier Knowles | 0 | 380LX682M063J052-ND | 3,00678 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 3,68600 € | 36,86 € |
| 50 | 3,01680 € | 150,84 € |
| 200 | 2,63100 € | 526,20 € |
| 600 | 2,41220 € | 1.447,32 € |
| 1.000 | 2,33047 € | 2.330,47 € |
| 2.600 | 2,20465 € | 5.732,09 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |












