Similar
Similar
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LLS1J682MELA | |
|---|---|
DigiKey Part Number | 493-7293-ND |
Manufacturer | |
Manufacturer Product Number | LLS1J682MELA |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1J682MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.52 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.198 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,41900 € | 34,19 € |
| 50 | 2,78860 € | 139,43 € |
| 250 | 2,37804 € | 594,51 € |
| 500 | 2,24890 € | 1.124,45 € |
| 1.000 | 2,14165 € | 2.141,65 € |
| 2.500 | 2,02734 € | 5.068,35 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |








