Direct
Parametric Equivalent
Parametric Equivalent

381LQ682M063K042 | |
|---|---|
DigiKey Part Number | 381LQ682M063K042-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ682M063K042 |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.14 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 49mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MXG6800MEFCSN30X35 | Rubycon | 626 | 1189-2867-ND | 5,96000 € | Direct |
| 63MXC6800MEFC30X40 | Rubycon | 0 | 63MXC6800MEFC30X40-ND | 3,32120 € | Parametric Equivalent |
| 63MXC6800MEFCSN30X40 | Rubycon | 0 | 63MXC6800MEFCSN30X40-ND | 3,76520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,90504 € | 8.715,12 € |
| Unit Price without VAT: | 2,90504 € |
|---|---|
| Unit Price with VAT: | 3,45700 € |




