LKG1C103MESABK is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 250
Unit Price: 3,83000 €
Datasheet

Upgrade


Nichicon
In Stock: 338
Unit Price: 3,92000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 2,33064 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,06935 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,94965 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,88084 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,40279 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 7,50260 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,29452 €
Datasheet

Upgrade


TDK
In Stock: 353
Unit Price: 3,67000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 7,09000 €
Datasheet
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKG1C103MESABK

DigiKey Part Number
LKG1C103MESABK-ND
Manufacturer
Manufacturer Product Number
LKG1C103MESABK
Description
CAP ALUM 10000UF 20% 16V SNAP TH
Customer Reference
Detailed Description
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LKG1C103MESABK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.45 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes