Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct

381LX103M025J032 | |
|---|---|
DigiKey Part Number | 338-2717-ND |
Manufacturer | |
Manufacturer Product Number | 381LX103M025J032 |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP103M025C5P3 | Cornell Dubilier Knowles | 0 | SLP103M025C5P3-ND | 1,31272 € | Direct |
| 381LX103M035J032 | Cornell Dubilier Knowles | 0 | 381LX103M035J032-ND | 2,26599 € | Upgrade |
| 381LX103M025K022 | Cornell Dubilier Knowles | 956 | 338-2511-ND | 7,10000 € | Similar |
| 381LX103M035J452 | Cornell Dubilier Knowles | 7.559 | 338-2512-ND | 5,20000 € | Similar |
| LP103M025H3P3 | Cornell Dubilier Knowles | 586 | 338-4090-ND | 6,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 7,40932 € | 2.845,18 € |
| Unit Price without VAT: | 7,40932 € |
|---|---|
| Unit Price with VAT: | 8,81709 € |











