LGU2F271MELA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 13
Unit Price: 5,13000 €
Datasheet

Similar


Nichicon
In Stock: 28
Unit Price: 4,53000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 489
Unit Price: 5,24000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 16
Unit Price: 5,48000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 2,12175 €
Datasheet

Direct


Chemi-Con
In Stock: 392
Unit Price: 7,77000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 192
Unit Price: 11,91000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 221
Unit Price: 8,99000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,87780 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,95026 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,74960 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,27440 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 7,72000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,47080 €
Datasheet
270 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2F271MELA

DigiKey Part Number
493-8496-ND
Manufacturer
Manufacturer Product Number
LGU2F271MELA
Description
CAP ALUM 270UF 20% 315V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2F271MELA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
315 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.16 A @ 120 Hz
Ripple Current @ High Frequency
1.6588 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,53000 €4,53 €
103,12300 €31,23 €
502,53840 €126,92 €
2502,15820 €539,55 €
5002,03856 €1.019,28 €
1.0001,93922 €1.939,22 €
2.5001,83332 €4.583,30 €
Manufacturers Standard Package
Unit Price without VAT:4,53000 €
Unit Price with VAT:5,39070 €