



LGU2F271MELZ | |
|---|---|
DigiKey Part Number | 493-8495-ND |
Manufacturer | |
Manufacturer Product Number | LGU2F271MELZ |
Description | CAP ALUM 270UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2F271MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.16 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6588 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,14800 € | 31,48 € |
| 50 | 2,55960 € | 127,98 € |
| 250 | 2,17620 € | 544,05 € |
| 500 | 2,05558 € | 1.027,79 € |
| 1.000 | 1,95543 € | 1.955,43 € |
| 2.500 | 1,84864 € | 4.621,60 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

