LGU1V562MELA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 550
Unit Price: 3,56000 €
Datasheet

Similar


Nichicon
In Stock: 156
Unit Price: 3,61000 €
Datasheet

Similar


Nichicon
In Stock: 2
Unit Price: 3,34000 €
Datasheet

Similar


Nichicon
In Stock: 182
Unit Price: 3,75000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 3,42000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,57100 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,45195 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,58335 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,26867 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 225
Unit Price: 4,42000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 532
Unit Price: 5,18000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,05650 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 370
Unit Price: 3,24000 €
Datasheet
5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1V562MELA

DigiKey Part Number
493-7189-ND
Manufacturer
Manufacturer Product Number
LGU1V562MELA
Description
CAP ALUM 5600UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1V562MELA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.04 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.346 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGY1V562MELA30Nichicon550493-8630-ND3,56000 €Upgrade
LGU1V562MELBNichicon156493-8427-ND3,61000 €Similar
LGU1V562MELZNichicon2493-6142-ND3,34000 €Similar
LGY1V562MELB25Nichicon182493-8631-ND3,75000 €Similar
LGY1V562MELZ35Nichicon0493-8629-ND3,42000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,42000 €3,42 €
102,31900 €23,19 €
501,86240 €93,12 €
1001,71850 €171,85 €
5001,47126 €735,63 €
1.0001,39352 €1.393,52 €
2.5001,31063 €3.276,57 €
5.0001,26017 €6.300,85 €
Manufacturers Standard Package
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,06980 €