Parametric Equivalent
Parametric Equivalent

35MXC5600MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 35MXC5600MEFCSN25X25-ND |
Manufacturer | |
Manufacturer Product Number | 35MXC5600MEFCSN25X25 |
Description | CAP ALUM 5600UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXC5600MEFCSN25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4495 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXG5600MEFCSN25X25 | Rubycon | 0 | 1189-35MXG5600MEFCSN25X25-ND | 1,58335 € | Parametric Equivalent |
| 381LX562M035J012 | Cornell Dubilier Knowles | 2.936 | 338-3713-ND | 4,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,45195 € | 290,39 € |
| Unit Price without VAT: | 1,45195 € |
|---|---|
| Unit Price with VAT: | 1,72782 € |



