Similar
Similar
Similar
Similar
Similar

SLP562M035C3P3 | |
|---|---|
DigiKey Part Number | SLP562M035C3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP562M035C3P3 |
Description | CAP ALUM 5600UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 95mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 95mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX562M035H032 | Cornell Dubilier Knowles | 225 | 338-3794-ND | 4,42000 € | Similar |
| 381LX562M035K012 | Cornell Dubilier Knowles | 532 | 338-2559-ND | 5,18000 € | Similar |
| LP562M035E3P3 | Cornell Dubilier Knowles | 0 | LP562M035E3P3-ND | 3,05650 € | Similar |
| SLP562M035A5P3 | Cornell Dubilier Knowles | 370 | SLP562M035A5P3-ND | 3,24000 € | Similar |
| SLP562M050C7P3 | Cornell Dubilier Knowles | 0 | SLP562M050C7P3-ND | 1,86824 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,26867 € | 3.806,01 € |
| Unit Price without VAT: | 1,26867 € |
|---|---|
| Unit Price with VAT: | 1,50972 € |






