Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent




LGU1K332MELB | |
|---|---|
DigiKey Part Number | 493-8462-ND |
Manufacturer | |
Manufacturer Product Number | LGU1K332MELB |
Description | CAP ALUM 3300UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1K332MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.197 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1K332MELA | Nichicon | 318 | 493-6138-ND | 5,27000 € | Similar |
| LGU1K332MELC | Nichicon | 277 | 493-8463-ND | 5,62000 € | Similar |
| LGY1K332MELA45 | Nichicon | 211 | 493-8708-ND | 5,45000 € | Similar |
| LGY1K332MELC30 | Nichicon | 272 | 493-8710-ND | 5,80000 € | Similar |
| LGY1K332MELB35 | Nichicon | 201 | 493-8709-ND | 5,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 3,86000 € | 38,60 € |
| 50 | 3,16540 € | 158,27 € |
| 100 | 2,94660 € | 294,66 € |
| 500 | 2,57082 € | 1.285,41 € |
| 1.000 | 2,45271 € | 2.452,71 € |
| 2.500 | 2,32681 € | 5.817,03 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |










