



LGU1K332MELC | |
|---|---|
DigiKey Part Number | 493-8463-ND |
Manufacturer | |
Manufacturer Product Number | LGU1K332MELC |
Description | CAP ALUM 3300UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1K332MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1165 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 3,91600 € | 39,16 € |
| 50 | 3,21320 € | 160,66 € |
| 200 | 2,80780 € | 561,56 € |
| 600 | 2,57795 € | 1.546,77 € |
| 1.000 | 2,49209 € | 2.492,09 € |
| 2.600 | 2,35992 € | 6.135,79 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |

