Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent




LGU1C273MELC | |
|---|---|
DigiKey Part Number | 493-8415-ND |
Manufacturer | |
Manufacturer Product Number | LGU1C273MELC |
Description | CAP ALUM 27000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1C273MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.301 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1C273MELA | Nichicon | 220 | 493-7139-ND | 4,82000 € | Similar |
| LGU1C273MELB | Nichicon | 0 | 493-8414-ND | 5,16000 € | Similar |
| LGY1C273MELA50 | Nichicon | 0 | 493-8594-ND | 4,94000 € | Similar |
| LGY1C273MELB40 | Nichicon | 78 | 493-8595-ND | 5,28000 € | Similar |
| LGY1C273MELC30 | Nichicon | 179 | 493-8596-ND | 5,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,44260 € | 488,52 € |
| Unit Price without VAT: | 2,44260 € |
|---|---|
| Unit Price with VAT: | 2,90669 € |










