LGU1C273MELB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 220
Unit Price: 4,82000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 2,44260 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 4,94000 €
Datasheet

Similar


Nichicon
In Stock: 179
Unit Price: 5,76000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 78
Unit Price: 5,28000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,52770 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,83680 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 2,33541 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,87904 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,44761 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,80339 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,98688 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,37850 €
Datasheet
27000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1C273MELB

DigiKey Part Number
493-8414-ND
Manufacturer
Manufacturer Product Number
LGU1C273MELB
Description
CAP ALUM 27000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
27000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1C273MELB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.83 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.4045 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGU1C273MELANichicon220493-7139-ND4,82000 €Similar
LGU1C273MELCNichicon0493-8415-ND2,44260 €Similar
LGY1C273MELA50Nichicon0493-8594-ND4,94000 €Similar
LGY1C273MELC30Nichicon179493-8596-ND5,76000 €Similar
LGY1C273MELB40Nichicon78493-8595-ND5,28000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,16000 €5,16 €
103,57800 €35,78 €
502,92520 €146,26 €
2002,54855 €509,71 €
6002,33500 €1.401,00 €
1.0002,25519 €2.255,19 €
2.6002,13239 €5.544,21 €
Manufacturers Standard Package
Unit Price without VAT:5,16000 €
Unit Price with VAT:6,14040 €