LGY Series 30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGY Series 30mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY1C273MELB40

DigiKey Part Number
493-8595-ND
Manufacturer
Manufacturer Product Number
LGY1C273MELB40
Description
CAP ALUM 27000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
27000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY1C273MELB40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.6 A @ 120 Hz
Ripple Current @ High Frequency
4.14 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,17000 €5,17 €
103,59300 €35,93 €
502,94060 €147,03 €
2002,56405 €512,81 €
6002,35060 €1.410,36 €
1.0002,27084 €2.270,84 €
2.6002,19176 €5.698,58 €
Manufacturers Standard Package
Unit Price without VAT:5,17000 €
Unit Price with VAT:6,15230 €