Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGN2Z821MELA35 | |
|---|---|
DigiKey Part Number | 493-8271-ND |
Manufacturer | |
Manufacturer Product Number | LGN2Z821MELA35 |
Description | CAP ALUM 820UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2Z821MELA35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2Z821MELA35 | Nichicon | 0 | 493-8101-ND | 2,12396 € | Direct |
| LGG2Z821MELB25 | Nichicon | 115 | 493-8102-ND | 4,79000 € | Similar |
| LGG2Z821MELZ40 | Nichicon | 0 | 493-8100-ND | 1,99500 € | Similar |
| LGN2Z821MELB25 | Nichicon | 198 | 493-8272-ND | 4,64000 € | Similar |
| LGN2Z821MELZ40 | Nichicon | 0 | 493-8270-ND | 2,04636 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,06052 € | 515,13 € |
| Unit Price without VAT: | 2,06052 € |
|---|---|
| Unit Price with VAT: | 2,45202 € |














