



LGU2Z821MELA | |
|---|---|
DigiKey Part Number | 493-2673-ND |
Manufacturer | |
Manufacturer Product Number | LGU2Z821MELA |
Description | CAP ALUM 820UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2Z821MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.06 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2D821MELA35 | Nichicon | 14.250 | LGN2D821MELA35-ND | 5,10000 € | Upgrade |
| LGG2Z821MELB25 | Nichicon | 115 | 493-8102-ND | 4,79000 € | Similar |
| LGN2Z821MELB25 | Nichicon | 198 | 493-8272-ND | 4,64000 € | Similar |
| LGU2D821MELA | Nichicon | 595 | 493-2707-ND | 5,29000 € | Similar |
| LGU2Z821MELB | Nichicon | 113 | 493-2674-ND | 4,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,17200 € | 31,72 € |
| 50 | 2,58400 € | 129,20 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

