Similar
Parametric Equivalent
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGN2V181MELA25 | |
|---|---|
DigiKey Part Number | 493-8343-ND |
Manufacturer | |
Manufacturer Product Number | LGN2V181MELA25 |
Description | CAP ALUM 180UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2V181MELA25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.287 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2V181MELZ30 | Nichicon | 0 | 493-7109-ND | 3,93000 € | Similar |
| LQS2V181MELA25 | Nichicon | 0 | 493-7745-ND | 4,15000 € | Parametric Equivalent |
| EKMS401VSN181MQ25S | Chemi-Con | 186 | 565-EKMS401VSN181MQ25S-ND | 9,48000 € | Upgrade |
| ELXS401VSN181MQ25S | Chemi-Con | 509 | 565-3591-ND | 9,04000 € | Upgrade |
| 381LQ181M350H022 | Cornell Dubilier Knowles | 0 | 381LQ181M350H022-ND | 2,47960 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 2,78300 € | 27,83 € |
| 50 | 2,25180 € | 112,59 € |
| 250 | 1,90588 € | 476,47 € |
| 500 | 1,79706 € | 898,53 € |
| 1.000 | 1,70668 € | 1.706,68 € |
| 2.500 | 1,61032 € | 4.025,80 € |
| 5.000 | 1,55166 € | 7.758,30 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |











