
450MXK180MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 1189-450MXK180MEFCSN25X25-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK180MEFCSN25X25 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.14 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.596 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 2,94800 € | 29,48 € |
| 50 | 2,38700 € | 119,35 € |
| 200 | 2,06310 € | 412,62 € |
| 600 | 1,87935 € | 1.127,61 € |
| 1.000 | 1,81069 € | 1.810,69 € |
| 2.600 | 1,70502 € | 4.433,05 € |
| 5.000 | 1,64684 € | 8.234,20 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

