Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




LGN2G681MELC45 | |
|---|---|
DigiKey Part Number | 493-6127-ND |
Manufacturer | |
Manufacturer Product Number | LGN2G681MELC45 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2G681MELC45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.0316 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 $ | 13,61 $ |
| 10 | 9,89600 $ | 98,96 $ |
| 50 | 8,36680 $ | 418,34 $ |
| 200 | 7,48590 $ | 1.497,18 $ |
| 600 | 6,98688 $ | 4.192,13 $ |
| 1.000 | 6,80051 $ | 6.800,51 $ |
| Unit Price without VAT: | 13,61000 $ |
|---|---|
| Unit Price with VAT: | 16,19590 $ |













