
EKMQ401VSN681MA45S | |
|---|---|
DigiKey Part Number | 565-3014-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ401VSN681MA45S |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ401VSN681MA45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.0316 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMW421VSN681MA40S | Chemi-Con | 200 | 565-EKMW421VSN681MA40S-ND | 25,68000 € | Parametric Equivalent |
| 400VXH680MEFCSN35X45 | Rubycon | 31 | 1189-400VXH680MEFCSN35X45-ND | 12,85000 € | Direct |
| LGX2G681MELC45 | Nichicon | 457 | 493-7988-ND | 13,79000 € | Direct |
| LGG2G681MELB50 | Nichicon | 131 | 493-8192-ND | 12,09000 € | Similar |
| LGG2G681MELC40 | Nichicon | 4 | 493-8193-ND | 12,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,98000 € | 15,98 € |
| 10 | 11,84100 € | 118,41 € |
| 50 | 10,13880 € | 506,94 € |
| 200 | 9,15900 € | 1.831,80 € |
| 600 | 8,60408 € | 5.162,45 € |
| Unit Price without VAT: | 15,98000 € |
|---|---|
| Unit Price with VAT: | 19,01620 € |

