Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGG2P821MELC25 | |
|---|---|
DigiKey Part Number | 493-8149-ND |
Manufacturer | |
Manufacturer Product Number | LGG2P821MELC25 |
Description | CAP ALUM 820UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2P821MELC25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.93 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.895 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2P821MELA40 | Nichicon | 0 | 493-8147-ND | 2,53680 € | Similar |
| LGG2P821MELB30 | Nichicon | 34 | 493-8148-ND | 7,31000 € | Similar |
| LGG2P821MELZ50 | Nichicon | 0 | 493-8146-ND | 5,57000 € | Similar |
| LGN2P821MELA40 | Nichicon | 260 | 493-8318-ND | 5,50000 € | Similar |
| LGN2P821MELB35 | Nichicon | 0 | 493-8319-ND | 2,85680 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 4,72500 € | 47,25 € |
| 50 | 3,90540 € | 195,27 € |
| 200 | 3,43350 € | 686,70 € |
| 600 | 3,16597 € | 1.899,58 € |
| 1.000 | 3,06601 € | 3.066,01 € |
| 2.600 | 2,91477 € | 7.578,40 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |













