Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LASW6151MELA35 | |
|---|---|
DigiKey Part Number | LASW6151MELA35-ND |
Manufacturer | |
Manufacturer Product Number | LASW6151MELA35 |
Description | CAP ALUM 150UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LASW6151MELA35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 943 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAS2W151MELA35 | Nichicon | 142 | 493-17715-ND | 6,66000 € | Parametric Equivalent |
| LGU2W151MELA | Nichicon | 355 | 493-2856-ND | 5,35000 € | Parametric Equivalent |
| LGUW6151MELA | Nichicon | 0 | 493-2824-ND | 2,37580 € | Parametric Equivalent |
| LGW2W151MELA35 | Nichicon | 59 | 493-8564-ND | 5,58000 € | Parametric Equivalent |
| LKX2W151MESA35 | Nichicon | 207 | 493-17561-ND | 6,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,85124 € | 712,81 € |
| Unit Price without VAT: | 2,85124 € |
|---|---|
| Unit Price with VAT: | 3,39298 € |











