Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LAR2G331MELB35 | |
|---|---|
DigiKey Part Number | 493-3258-ND |
Manufacturer | |
Manufacturer Product Number | LAR2G331MELB35 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAR2G331MELB35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.44 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0592 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2G331MELA45 | Nichicon | 0 | 493-8058-ND | 7,55000 € | Similar |
| LAR2W331MELB40 | Nichicon | 238 | 493-8076-ND | 8,40000 € | Similar |
| LAR2W331MELC35 | Nichicon | 0 | 493-3267-ND | 4,68425 € | Similar |
| LGG2G331MELA40 | Nichicon | 218 | 493-8183-ND | 7,41000 € | Similar |
| LGG2G331MELB30 | Nichicon | 98 | 493-8184-ND | 7,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,37130 € | 674,26 € |
| Unit Price without VAT: | 3,37130 € |
|---|---|
| Unit Price with VAT: | 4,01185 € |













