Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent




LAQ2P331MELB25 | |
|---|---|
DigiKey Part Number | 493-7586-ND |
Manufacturer | |
Manufacturer Product Number | LAQ2P331MELB25 |
Description | CAP ALUM 330UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAQ2P331MELB25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.44 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGL2G331MELB25 | Nichicon | 160 | 493-7525-ND | 10,26000 € | Upgrade |
| LGR2E331MELB25 | Nichicon | 0 | 493-7923-ND | 4,26000 € | Upgrade |
| LGU2E331MELB | Nichicon | 0 | 493-2758-ND | 4,26000 € | Parametric Equivalent |
| 250VXR330MEFC30X25 | Rubycon | 0 | 250VXR330MEFC30X25-ND | 1,68820 € | Upgrade |
| EKMS3B1VSN331MR25S | Chemi-Con | 0 | EKMS3B1VSN331MR25S-ND | 4,52185 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,10705 € | 621,41 € |
| Unit Price without VAT: | 3,10705 € |
|---|---|
| Unit Price with VAT: | 3,69739 € |








