Parametric Equivalent
Parametric Equivalent
PEH532SCB3330M2 | |
|---|---|
DigiKey Part Number | 399-PEH532SCB3330M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532SCB3330M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 350mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532SCB3330M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.7 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 350mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHE401VSN331MR25S | Chemi-Con | 0 | 565-EKHE401VSN331MR25S-ND | 4,46325 € | Parametric Equivalent |
| LGU2E331MELB | Nichicon | 85 | 493-2758-ND | 4,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,83367 € | 2.833,67 € |
| Unit Price without VAT: | 2,83367 € |
|---|---|
| Unit Price with VAT: | 3,37207 € |



